
1107T-2-AL | |
|---|---|
DigiKey Part Number | 1772-4019-ND |
Manufacturer | |
Manufacturer Product Number | 1107T-2-AL |
Description | ROUND SPACER ALUMINUM 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.156" (3.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹35.41000 | ₹35.41 |
| 5 | ₹29.26000 | ₹146.30 |
| 10 | ₹27.21000 | ₹272.10 |
| 25 | ₹24.75040 | ₹618.76 |
| 50 | ₹23.11020 | ₹1,155.51 |
| 100 | ₹21.66570 | ₹2,166.57 |
| 250 | ₹19.99028 | ₹4,997.57 |
| 500 | ₹18.87762 | ₹9,438.81 |
| 1,000 | ₹17.88239 | ₹17,882.39 |