
1107T-2-N | |
|---|---|
DigiKey Part Number | 1772-3450-ND |
Manufacturer | |
Manufacturer Product Number | 1107T-2-N |
Description | ROUND SPACER NYLON 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.156" (3.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.090" (2.29mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.156" (3.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹200.35000 | ₹200.35 |
| 5 | ₹169.22600 | ₹846.13 |
| 10 | ₹158.50900 | ₹1,585.09 |
| 25 | ₹145.92920 | ₹3,648.23 |
| 50 | ₹137.59840 | ₹6,879.92 |
| 100 | ₹130.16220 | ₹13,016.22 |
| 250 | ₹121.52572 | ₹30,381.43 |
| 500 | ₹115.78360 | ₹57,891.80 |
| 1,000 | ₹110.63974 | ₹1,10,639.74 |