
1603-256-AL | |
|---|---|
DigiKey Part Number | 1772-3471-ND |
Manufacturer | |
Manufacturer Product Number | 1603-256-AL |
Description | ROUND STANDOFF #2-56 ALUM 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.125" (3.18mm) 1/8" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 5 | ₹52.93000 | ₹264.65 |
| 10 | ₹49.20200 | ₹492.02 |
| 25 | ₹44.91560 | ₹1,122.89 |
| 50 | ₹42.10140 | ₹2,105.07 |
| 100 | ₹39.58540 | ₹3,958.54 |
| 250 | ₹36.67056 | ₹9,167.64 |
| 500 | ₹34.73414 | ₹17,367.07 |
| 1,000 | ₹33.00275 | ₹33,002.75 |