Round Spacer Unthreaded Aluminum 0.156" (3.96mm) 5/32"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1107T-4-AL

DigiKey Part Number
1772-1707-ND
Manufacturer
Manufacturer Product Number
1107T-4-AL
Description
ROUND SPACER ALUMINUM 5/32"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.156" (3.96mm) 5/32"
Datasheet
 Datasheet
EDA/CAD Models
1107T-4-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.115" (2.92mm)
Diameter - Outside
0.188" (4.78mm) 3/16"
Between Board Height
0.156" (3.96mm) 5/32"
Length - Overall
0.156" (3.96mm) 5/32"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹52.18000₹52.18
5₹43.61200₹218.06
10₹40.53600₹405.36
25₹37.01360₹925.34
50₹34.64660₹1,732.33
100₹32.54060₹3,254.06
250₹30.09908₹7,524.77
500₹28.48324₹14,241.62
1,000₹27.03792₹27,037.92
Manufacturers Standard Package