
1125-8-SS | |
|---|---|
DigiKey Part Number | 1772-3310-ND |
Manufacturer | |
Manufacturer Product Number | 1125-8-SS |
Description | ROUND SPACER SS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹363.43000 | ₹363.43 |
| 5 | ₹309.56400 | ₹1,547.82 |
| 10 | ₹290.55400 | ₹2,905.54 |
| 25 | ₹268.56200 | ₹6,714.05 |
| 50 | ₹253.95040 | ₹12,697.52 |
| 100 | ₹240.89510 | ₹24,089.51 |
| 250 | ₹225.71140 | ₹56,427.85 |
| 500 | ₹215.61004 | ₹1,07,805.02 |
| 1,000 | ₹206.55702 | ₹2,06,557.02 |