
1126-8-AL | |
|---|---|
DigiKey Part Number | 1772-1689-ND |
Manufacturer | |
Manufacturer Product Number | 1126-8-AL |
Description | ROUND SPACER ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1126-8-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 5 | ₹27.21000 | ₹136.05 |
| 10 | ₹25.25300 | ₹252.53 |
| 25 | ₹22.96120 | ₹574.03 |
| 50 | ₹21.45140 | ₹1,072.57 |
| 100 | ₹20.10020 | ₹2,010.02 |
| 250 | ₹18.52912 | ₹4,632.28 |
| 500 | ₹17.49288 | ₹8,746.44 |
| 1,000 | ₹16.56474 | ₹16,564.74 |