Round Spacer Unthreaded Aluminum 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1128-8-AL

DigiKey Part Number
1772-2950-ND
Manufacturer
Manufacturer Product Number
1128-8-AL
Description
ROUND SPACER ALUMINUM 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.166" (4.22mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹36.34000₹36.34
5₹30.00600₹150.03
10₹27.86300₹278.63
25₹25.34640₹633.66
50₹23.68780₹1,184.39
100₹22.20620₹2,220.62
250₹20.49348₹5,123.37
500₹19.35474₹9,677.37
1,000₹18.33807₹18,338.07
Manufacturers Standard Package