
1154-8-S-12 | |
|---|---|
DigiKey Part Number | 1772-3656-ND |
Manufacturer | |
Manufacturer Product Number | 1154-8-S-12 |
Description | ROUND SPACER STEEL 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.188" (4.78mm) 3/16" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.166" (4.22mm) | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 5 | ₹114.43200 | ₹572.16 |
| 10 | ₹106.79100 | ₹1,067.91 |
| 25 | ₹98.10640 | ₹2,452.66 |
| 50 | ₹92.32860 | ₹4,616.43 |
| 100 | ₹87.15690 | ₹8,715.69 |
| 250 | ₹81.16128 | ₹20,290.32 |