
1186-6-N | |
|---|---|
DigiKey Part Number | 1772-1186-6-N-ND |
Manufacturer | |
Manufacturer Product Number | 1186-6-N |
Description | ROUND SPACER NYLON 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.250" (6.35mm) 1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.140" (3.56mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 5 | ₹26.83800 | ₹134.19 |
| 10 | ₹24.88100 | ₹248.81 |
| 25 | ₹22.62560 | ₹565.64 |
| 50 | ₹21.13460 | ₹1,056.73 |
| 100 | ₹19.79270 | ₹1,979.27 |
| 250 | ₹18.24580 | ₹4,561.45 |
| 500 | ₹17.21518 | ₹8,607.59 |
| 1,000 | ₹16.29637 | ₹16,296.37 |