
1221-25-S-12 | |
|---|---|
DigiKey Part Number | 1772-3382-ND |
Manufacturer | |
Manufacturer Product Number | 1221-25-S-12 |
Description | ROUND SPACER STEEL 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹144.44000 | ₹144.44 |
| 5 | ₹121.70000 | ₹608.50 |
| 10 | ₹113.78000 | ₹1,137.80 |
| 25 | ₹104.51760 | ₹2,612.94 |
| 50 | ₹98.36720 | ₹4,918.36 |
| 100 | ₹92.90640 | ₹9,290.64 |
| 250 | ₹86.54744 | ₹21,636.86 |
| 500 | ₹82.32610 | ₹41,163.05 |
| 1,000 | ₹78.54368 | ₹78,543.68 |