Round Spacer Unthreaded Steel 0.250" (6.35mm) 1/4" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1279-38-S-12

DigiKey Part Number
1772-3071-ND
Manufacturer
Manufacturer Product Number
1279-38-S-12
Description
ROUND SPACER STEEL 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.250" (6.35mm) 1/4" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.380" (9.65mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,061.39000₹1,061.39
5₹917.32200₹4,586.61
10₹866.07100₹8,660.71
25₹806.61800₹20,165.45
50₹767.08860₹38,354.43
100₹731.71510₹73,171.51
250₹690.53064₹1,72,632.66
500₹663.09852₹3,31,549.26
1,000₹638.49370₹6,38,493.70
Manufacturers Standard Package