#8-32 Knob Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0116-SS-20

DigiKey Part Number
1772-3599-ND
Manufacturer
Manufacturer Product Number
0116-SS-20
Description
PANEL SCREW KNOB SLOTTED #8-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#8-32 Knob Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
#8-32
Head Diameter
0.438" (11.11mm)
Head Height
0.250" (6.35mm) 1/4"
Length - Below Head
0.688" (17.46mm)
Length - Overall
0.938" (23.81mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹418.41000₹418.41
5₹357.46200₹1,787.31
10₹335.84200₹3,358.42
25₹310.79400₹7,769.85
50₹294.18820₹14,709.41
100₹279.34370₹27,934.37
250₹262.07256₹65,518.14
500₹250.58274₹1,25,291.37
1,000₹240.28196₹2,40,281.96
Manufacturers Standard Package