
1457-25-AL | |
|---|---|
DigiKey Part Number | 1772-1457-25-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1457-25-AL |
Description | HEX SPACER ALUMINUM 7.94MM |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded Aluminum 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.252" (6.40mm) | |
Diameter - Outside | 0.625" (15.88mm) Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |