
1500-43-AL | |
|---|---|
DigiKey Part Number | 1772-1500-43-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1500-43-AL |
Description | HEX SPACER ALUMINUM 1 1/16" |
Customer Reference | |
Detailed Description | Hex Spacer Unthreaded Aluminum 1.063" (27.00mm) 1 1/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.440" (11.18mm) | |
Diameter - Outside | 0.750" (19.05mm) 3/4" Hex | |
Between Board Height | 1.063" (27.00mm) 1 1/16" | |
Length - Overall | 1.063" (26.99mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |