
1537-B-6-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1537-B-6-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 1537-B-6-AL-7 |
Description | ROUND SPACER ALUMINUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.605" (15.37mm) |
Part Status Active | Material |
Type | Plating Iridite |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Swage | Base Product Number |
Diameter - Inside 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | ₹133.75095 | ₹40,794.04 |