
M0539-35-AL-7 | |
---|---|
DigiKey Part Number | 1772-M0539-35-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | M0539-35-AL-7 |
Description | ROUND SPACER M3.5 ALUMINUM 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3.5 Aluminum 0.394" (10.00mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.146" (3.70mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.394" (10.00mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹153.52000 | ₹153.52 |
5 | ₹129.73800 | ₹648.69 |
10 | ₹121.21900 | ₹1,212.19 |
25 | ₹111.45760 | ₹2,786.44 |
50 | ₹104.97940 | ₹5,248.97 |
100 | ₹99.18470 | ₹9,918.47 |
250 | ₹92.47416 | ₹23,118.54 |
500 | ₹88.00878 | ₹44,004.39 |
1,000 | ₹84.01105 | ₹84,011.05 |