



1680-832-SS | |
|---|---|
DigiKey Part Number | 1772-1480-ND |
Manufacturer | |
Manufacturer Product Number | 1680-832-SS |
Description | ROUND STANDOFF #8-32 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1680-832-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹144.44000 | ₹144.44 |
| 5 | ₹121.88800 | ₹609.44 |
| 10 | ₹113.96600 | ₹1,139.66 |
| 25 | ₹104.66640 | ₹2,616.66 |
| 50 | ₹98.53480 | ₹4,926.74 |
| 100 | ₹93.05550 | ₹9,305.55 |
| 250 | ₹86.69280 | ₹21,673.20 |
| 500 | ₹82.46402 | ₹41,232.01 |
| 1,000 | ₹78.67694 | ₹78,676.94 |