
1684-440-AL | |
|---|---|
DigiKey Part Number | 1772-3940-ND |
Manufacturer | |
Manufacturer Product Number | 1684-440-AL |
Description | ROUND STANDOFF #4-40 ALUM 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 5 | ₹33.92000 | ₹169.60 |
| 10 | ₹31.49700 | ₹314.97 |
| 25 | ₹28.70120 | ₹717.53 |
| 50 | ₹26.83760 | ₹1,341.88 |
| 100 | ₹25.16950 | ₹2,516.95 |
| 250 | ₹23.24804 | ₹5,812.01 |
| 500 | ₹21.97140 | ₹10,985.70 |
| 1,000 | ₹20.82893 | ₹20,828.93 |