Round Standoff Threaded #6-32 Aluminum 1.250" (31.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1696-632-AL

DigiKey Part Number
1772-3050-ND
Manufacturer
Manufacturer Product Number
1696-632-AL
Description
RND STANDOFF #6-32 ALUM 31.75MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Aluminum 1.250" (31.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.250" (31.75mm)
Length - Overall
1.250" (31.75mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹137.92000₹137.92
5₹115.92400₹579.62
10₹108.37500₹1,083.75
25₹99.48520₹2,487.13
50₹93.63320₹4,681.66
100₹88.40560₹8,840.56
250₹82.32796₹20,581.99
500₹78.29302₹39,146.51
1,000₹74.67926₹74,679.26
Manufacturers Standard Package