Round Standoff Threaded #4-40 Stainless Steel 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1716-440-SS

DigiKey Part Number
1772-2801-ND
Manufacturer
Manufacturer Product Number
1716-440-SS
Description
ROUND STANDOFF #4-40 SS 76.20MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Stainless Steel 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
3.000" (76.20mm)
Length - Overall
3.000" (76.20mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹572.16000₹572.16
5₹491.27600₹2,456.38
10₹462.29600₹4,622.96
25₹428.80480₹10,720.12
50₹406.55180₹20,327.59
100₹386.64740₹38,664.74
250₹363.47384₹90,868.46
500₹348.04972₹1,74,024.86
1,000₹334.22370₹3,34,223.70
Manufacturers Standard Package