
1901-2520-N | |
|---|---|
DigiKey Part Number | 1772-3163-ND |
Manufacturer | |
Manufacturer Product Number | 1901-2520-N |
Description | RND STNDFF 1/4"-20 NYLON 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Nylon 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹472.45000 | ₹472.45 |
| 5 | ₹404.05400 | ₹2,020.27 |
| 10 | ₹379.91900 | ₹3,799.19 |
| 25 | ₹351.87040 | ₹8,796.76 |
| 50 | ₹333.28900 | ₹16,664.45 |
| 100 | ₹316.65530 | ₹31,665.53 |
| 250 | ₹297.31180 | ₹74,327.95 |
| 500 | ₹284.43722 | ₹1,42,218.61 |
| 1,000 | ₹272.89613 | ₹2,72,896.13 |