Hex Standoff Threaded #2-56 Stainless Steel 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #2-56 Stainless Steel 0.375" (9.53mm) 3/8"
2110-632-AL-7
2110-632-AL-7

2024-256-SS-20

DigiKey Part Number
1772-3621-ND
Manufacturer
Manufacturer Product Number
2024-256-SS-20
Description
HEX STANDOFF #2-56 SS 3/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Stainless Steel 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.125" (3.18mm) 1/8" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹264.65000₹264.65
5₹224.57800₹1,122.89
10₹210.41400₹2,104.14
25₹194.16240₹4,854.06
50₹183.33420₹9,166.71
100₹173.68010₹17,368.01
250₹162.45676₹40,614.19
500₹154.99068₹77,495.34
1,000₹148.30086₹1,48,300.86
Manufacturers Standard Package