
2059-440-S-12 | |
|---|---|
DigiKey Part Number | 1772-1581-ND |
Manufacturer | |
Manufacturer Product Number | 2059-440-S-12 |
Description | HEX STANDOFF #4-40 STEEL 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2059-440-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 5 | ₹102.69000 | ₹513.45 |
| 10 | ₹95.88800 | ₹958.88 |
| 25 | ₹88.00480 | ₹2,200.12 |
| 50 | ₹82.76780 | ₹4,138.39 |
| 100 | ₹78.08990 | ₹7,808.99 |
| 250 | ₹72.66272 | ₹18,165.68 |
| 500 | ₹69.06014 | ₹34,530.07 |
| 1,000 | ₹65.83311 | ₹65,833.11 |