
2246-832-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2595-ND |
Manufacturer | |
Manufacturer Product Number | 2246-832-SS-20 |
Description | HEX STANDOFF #8-32 SS 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹688.64000 | ₹688.64 |
| 5 | ₹592.47600 | ₹2,962.38 |
| 10 | ₹558.09100 | ₹5,580.91 |
| 25 | ₹518.26320 | ₹12,956.58 |
| 50 | ₹491.83580 | ₹24,591.79 |
| 100 | ₹468.15710 | ₹46,815.71 |
| 250 | ₹440.62068 | ₹1,10,155.17 |
| 500 | ₹422.28540 | ₹2,11,142.70 |
| 1,000 | ₹405.84553 | ₹4,05,845.53 |