
2101-632-AL-7 | |
|---|---|
DigiKey Part Number | 1772-3283-ND |
Manufacturer | |
Manufacturer Product Number | 2101-632-AL-7 |
Description | HEX STANDOFF #6-32 ALUM 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.313" (7.94mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹82.94000 | ₹82.94 |
| 5 | ₹69.70400 | ₹348.52 |
| 10 | ₹64.95100 | ₹649.51 |
| 25 | ₹59.49000 | ₹1,487.25 |
| 50 | ₹55.81840 | ₹2,790.92 |
| 100 | ₹52.56620 | ₹5,256.62 |
| 250 | ₹48.78472 | ₹12,196.18 |
| 500 | ₹46.27616 | ₹23,138.08 |
| 1,000 | ₹44.02945 | ₹44,029.45 |