Hex Standoff Threaded #6-32 Aluminum 0.813" (20.65mm) 13/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2109-632-AL

DigiKey Part Number
1772-1443-ND
Manufacturer
Manufacturer Product Number
2109-632-AL
Description
HEX STANDOFF #6-32 ALUM 13/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.813" (20.65mm) 13/16"
Datasheet
 Datasheet
EDA/CAD Models
2109-632-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.813" (20.65mm) 13/16"
Length - Overall
0.813" (20.65mm) 13/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹109.03000₹109.03
5₹91.32200₹456.61
10₹85.17200₹851.72
25₹78.12720₹1,953.18
50₹73.43060₹3,671.53
100₹69.24650₹6,924.65
250₹64.38780₹16,096.95
500₹61.15798₹30,578.99
1,000₹58.26641₹58,266.41
Manufacturers Standard Package