



2109-632-N | |
|---|---|
DigiKey Part Number | 1772-1833-ND |
Manufacturer | |
Manufacturer Product Number | 2109-632-N |
Description | HEX STANDOFF #6-32 NYLON 13/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.813" (20.65mm) 13/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2109-632-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.813" (20.65mm) 13/16" | |
Length - Overall | 0.813" (20.65mm) 13/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹208.74000 | ₹208.74 |
| 5 | ₹176.86800 | ₹884.34 |
| 10 | ₹165.49800 | ₹1,654.98 |
| 25 | ₹152.45240 | ₹3,811.31 |
| 50 | ₹143.76740 | ₹7,188.37 |