Hex Standoff Threaded #8-32 Stainless Steel 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238-832-SS

DigiKey Part Number
1772-2419-ND
Manufacturer
Manufacturer Product Number
2238-832-SS
Description
HEX STANDOFF #8-32 SS 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹405.36000₹405.36
5₹346.65200₹1,733.26
10₹325.68500₹3,256.85
25₹301.36360₹7,534.09
50₹285.22380₹14,261.19
100₹270.78920₹27,078.92
250₹253.99896₹63,499.74
500₹242.82408₹1,21,412.04
1,000₹232.81124₹2,32,811.24
Manufacturers Standard Package