Hex Standoff Threaded #10-32 Aluminum 4.500" (114.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2276-1032-AL

DigiKey Part Number
1772-3147-ND
Manufacturer
Manufacturer Product Number
2276-1032-AL
Description
HEX STNDFF #10-32 ALUM 114.30MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Aluminum 4.500" (114.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
4.500" (114.30mm)
Length - Overall
4.500" (114.30mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,008.27000₹1,008.27
5₹871.29000₹4,356.45
10₹822.46000₹8,224.60
25₹765.76520₹19,144.13
50₹728.06220₹36,403.11
100₹694.31020₹69,431.02
250₹655.02676₹1,63,756.69
500₹628.86386₹3,14,431.93
1,000₹605.39217₹6,05,392.17
Manufacturers Standard Package