Round Standoff Threaded #2-56 Brass 0.313" (7.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3018-B-256-B-5

DigiKey Part Number
1772-3018-B-256-B-5-ND
Manufacturer
Manufacturer Product Number
3018-B-256-B-5
Description
RND STANDOFF #2-56 BRASS 7.94MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #2-56 Brass 0.313" (7.94mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.156" (3.97mm)
Between Board Height
0.313" (7.94mm)
Length - Overall
0.418" (10.61mm)
Features
-
Material
Plating
Nickel
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹143.51000₹143.51
5₹121.14200₹605.71
10₹113.22100₹1,132.21
25₹103.99560₹2,599.89
50₹97.88260₹4,894.13
100₹92.44050₹9,244.05
250₹86.11132₹21,527.83
500₹81.90864₹40,954.32
Manufacturers Standard Package