Round Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3047-B-632-SS

DigiKey Part Number
1772-3887-ND
Manufacturer
Manufacturer Product Number
3047-B-632-SS
Description
ROUND STANDOFF #6-32 SS 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.150" (3.81mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.355" (9.02mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹333.61000₹333.61
5₹284.59000₹1,422.95
10₹267.07100₹2,670.71
25₹246.79400₹6,169.85
50₹233.35640₹11,667.82
100₹221.32610₹22,132.61
250₹207.34256₹51,835.64
500₹198.03888₹99,019.44
1,000₹189.69967₹1,89,699.67
Manufacturers Standard Package