Round Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051-B-440-B-12

DigiKey Part Number
1772-3426-ND
Manufacturer
Manufacturer Product Number
3051-B-440-B-12
Description
ROUND STANDOFF #4-40 BRASS 1/2"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Brass 0.500" (12.70mm) 1/2" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Swage
Screw, Thread Size
Diameter - Inside
0.150" (3.81mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.605" (15.37mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹218.99000₹218.99
5₹185.25400₹926.27
10₹173.32600₹1,733.26
25₹159.64640₹3,991.16
50₹150.55140₹7,527.57
100₹142.44410₹14,244.41
250₹133.02116₹33,255.29
500₹126.75346₹63,376.73
1,000₹121.13900₹1,21,139.00
Manufacturers Standard Package