
3125-A-632-SS | |
|---|---|
DigiKey Part Number | 1772-3125-A-632-SS-ND |
Manufacturer | |
Manufacturer Product Number | 3125-A-632-SS |
Description | ROUND STANDOFF #6-32 SS 1 1/4" |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 1.250" (31.75mm) 1 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) | |
Between Board Height | 1.250" (31.75mm) 1 1/4" | |
Length - Overall | 1.325" (33.66mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |