
3334-D-632-B | |
|---|---|
DigiKey Part Number | 1772-3334-D-632-B-ND |
Manufacturer | |
Manufacturer Product Number | 3334-D-632-B |
Description | HEX STANDOFF #6-32 BRASS 7.94MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.478" (12.13mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |