Round Standoff Threaded #4-40 Stainless Steel 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4000-440-SS

DigiKey Part Number
1772-2912-ND
Manufacturer
Manufacturer Product Number
4000-440-SS
Description
ROUND STANDOFF #4-40 SS 3/16"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Stainless Steel 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹287.01000₹287.01
5₹244.33400₹1,221.67
10₹229.14400₹2,291.44
25₹211.56960₹5,289.24
50₹199.86540₹9,993.27
100₹189.41920₹18,941.92
250₹177.27704₹44,319.26
500₹169.19968₹84,599.84
1,000₹161.96193₹1,61,961.93
Manufacturers Standard Package