
4000A-256-AL | |
|---|---|
DigiKey Part Number | 1772-4000A-256-AL-ND |
Manufacturer | |
Manufacturer Product Number | 4000A-256-AL |
Description | ROUND STANDOFF #2-56 ALUM 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #2-56 Aluminum 0.156" (3.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.156" (3.97mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹135.12000 | ₹135.12 |
| 5 | ₹113.50000 | ₹567.50 |
| 10 | ₹106.04600 | ₹1,060.46 |
| 25 | ₹97.39800 | ₹2,434.95 |
| 50 | ₹91.65780 | ₹4,582.89 |
| 100 | ₹86.53250 | ₹8,653.25 |
| 250 | ₹80.57980 | ₹20,144.95 |
| 500 | ₹76.61940 | ₹38,309.70 |
| 1,000 | ₹73.07553 | ₹73,075.53 |