
4505-256-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4505-256-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 4505-256-SS-20 |
Description | HEX STANDOFF #2-56 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹644.85000 | ₹644.85 |
| 5 | ₹554.08400 | ₹2,770.42 |
| 10 | ₹521.74800 | ₹5,217.48 |
| 25 | ₹484.26920 | ₹12,106.73 |
| 50 | ₹459.42560 | ₹22,971.28 |