Hex Standoff Threaded #4-40 Stainless Steel 0.688" (17.46mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Stainless Steel 0.688" (17.46mm)
4507-440-AL
4507-440-AL

4508-440-SS-20

DigiKey Part Number
1772-3607-ND
Manufacturer
Manufacturer Product Number
4508-440-SS-20
Description
HEX STANDOFF #4-40 SS 17.46MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.688" (17.46mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.688" (17.46mm)
Length - Overall
0.875" (22.23mm) 7/8"
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹183.58000₹183.58
5₹155.43400₹777.17
10₹145.46300₹1,454.63
25₹133.81520₹3,345.38
50₹126.13660₹6,306.83
100₹119.26880₹11,926.88
250₹111.29016₹27,822.54
500₹105.98790₹52,993.95
1,000₹101.23820₹1,01,238.20
Manufacturers Standard Package