
4512-440-AL | |
|---|---|
DigiKey Part Number | 1772-3669-ND |
Manufacturer | |
Manufacturer Product Number | 4512-440-AL |
Description | HEX STANDOFF #4-40 ALUM 23.81MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.938" (23.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 5 | ₹79.95400 | ₹399.77 |
| 10 | ₹74.54900 | ₹745.49 |
| 25 | ₹68.32400 | ₹1,708.10 |
| 50 | ₹64.16780 | ₹3,208.39 |
| 100 | ₹60.46840 | ₹6,046.84 |
| 250 | ₹56.17624 | ₹14,044.06 |
| 500 | ₹53.32476 | ₹26,662.38 |
| 1,000 | ₹50.77053 | ₹50,770.53 |