
4530-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4530-632-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 4530-632-SS-20 |
Description | HEX STANDOFF #6-32 SS 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹290.74000 | ₹290.74 |
| 5 | ₹247.50200 | ₹1,237.51 |
| 10 | ₹232.12600 | ₹2,321.26 |
| 25 | ₹214.32800 | ₹5,358.20 |
| 50 | ₹202.49320 | ₹10,124.66 |
| 100 | ₹191.91660 | ₹19,191.66 |
| 250 | ₹179.62532 | ₹44,906.33 |
| 500 | ₹171.44920 | ₹85,724.60 |
| 1,000 | ₹164.12384 | ₹1,64,123.84 |
