
4538-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2594-ND |
Manufacturer | |
Manufacturer Product Number | 4538-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.938" (23.81mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹398.84000 | ₹398.84 |
| 5 | ₹340.87400 | ₹1,704.37 |
| 10 | ₹320.28000 | ₹3,202.80 |
| 25 | ₹296.33160 | ₹7,408.29 |
| 50 | ₹280.43400 | ₹14,021.70 |
| 100 | ₹266.21380 | ₹26,621.38 |
| 250 | ₹249.68256 | ₹62,420.64 |
| 500 | ₹238.68102 | ₹1,19,340.51 |
| 1,000 | ₹228.82195 | ₹2,28,821.95 |