
4540-832-SS | |
|---|---|
DigiKey Part Number | 1772-2447-ND |
Manufacturer | |
Manufacturer Product Number | 4540-832-SS |
Description | HEX STANDOFF #8-32 SS 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹489.23000 | ₹489.23 |
| 5 | ₹418.96400 | ₹2,094.82 |
| 10 | ₹393.99000 | ₹3,939.90 |
| 25 | ₹365.02800 | ₹9,125.70 |
| 50 | ₹345.81320 | ₹17,290.66 |
| 100 | ₹328.62040 | ₹32,862.04 |
| 250 | ₹308.61712 | ₹77,154.28 |
| 500 | ₹295.30458 | ₹1,47,652.29 |
| 1,000 | ₹283.36838 | ₹2,83,368.38 |