
4542-832-B | |
|---|---|
DigiKey Part Number | 1772-4542-832-B-ND |
Manufacturer | |
Manufacturer Product Number | 4542-832-B |
Description | HEX STANDOFF #8-32 BRASS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.375" (34.93mm) 1 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹191.03000 | ₹191.03 |
| 5 | ₹161.77000 | ₹808.85 |
| 10 | ₹151.42700 | ₹1,514.27 |
| 25 | ₹139.36880 | ₹3,484.22 |
| 50 | ₹131.39220 | ₹6,569.61 |
| 100 | ₹124.27280 | ₹12,427.28 |
| 250 | ₹115.99048 | ₹28,997.62 |
| 500 | ₹110.48504 | ₹55,242.52 |