
4554-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-4554-440-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | 4554-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 44.45MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.750" (44.45mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.750" (44.45mm) | |
Length - Overall | 1.938" (49.23mm) 1 15/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Clear | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 5 | ₹109.02800 | ₹545.14 |
| 10 | ₹101.75900 | ₹1,017.59 |
| 25 | ₹93.40960 | ₹2,335.24 |
| 50 | ₹87.87440 | ₹4,393.72 |
| 100 | ₹82.94490 | ₹8,294.49 |
| 250 | ₹77.21392 | ₹19,303.48 |
| 500 | ₹73.40634 | ₹36,703.17 |
| 1,000 | ₹69.99666 | ₹69,996.66 |