
4556-440-AL | |
|---|---|
DigiKey Part Number | 1772-3632-ND |
Manufacturer | |
Manufacturer Product Number | 4556-440-AL |
Description | HEX STANDOFF #4-40 ALUM 47.63MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.875" (47.63mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.875" (47.63mm) | |
Length - Overall | 2.063" (52.39mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹97.85000 | ₹97.85 |
| 5 | ₹81.81800 | ₹409.09 |
| 10 | ₹76.31900 | ₹763.19 |
| 25 | ₹69.92680 | ₹1,748.17 |
| 50 | ₹65.69620 | ₹3,284.81 |
| 100 | ₹61.91280 | ₹6,191.28 |
| 250 | ₹57.52560 | ₹14,381.40 |
| 500 | ₹54.61072 | ₹27,305.36 |
| 1,000 | ₹52.00245 | ₹52,002.45 |