4560-440-S-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4560-440-S-12

DigiKey Part Number
1772-4560-440-S-12-ND
Manufacturer
Manufacturer Product Number
4560-440-S-12
Description
HEX STANDOFF #4-40 STEEL 57.15MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Steel 2.250" (57.15mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
2.250" (57.15mm)
Length - Overall
2.250" (57.15mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹199.17000₹199.17
5₹169.07400₹845.37
10₹158.27400₹1,582.74
25₹145.73920₹3,643.48
50₹137.47160₹6,873.58
100₹130.08010₹13,008.01
250₹121.48840₹30,372.10
500₹115.77530₹57,887.65
1,000₹110.65708₹1,10,657.08
Manufacturers Standard Package