#8-32 Shoulder Screw Hex Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6921-SS

DigiKey Part Number
1772-1882-ND
Manufacturer
Manufacturer Product Number
6921-SS
Description
SHOULDER SCREW HEX #8-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#8-32 Shoulder Screw Hex Drive Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
6921-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
-
Drive Type
Hex
Features
-
Thread Size
#8-32
Head Diameter
0.313" (7.95mm) 5/16"
Head Height
0.156" (3.96mm)
Length - Below Head
0.438" (11.13mm) 7/16"
Length - Overall
0.594" (15.09mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹334.54000₹334.54
5₹285.15000₹1,425.75
10₹267.63000₹2,676.30
25₹247.27840₹6,181.96
50₹233.82240₹11,691.12
100₹221.76400₹22,176.40
Manufacturers Standard Package