#6-32 Pan Head Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7085-SS

DigiKey Part Number
1772-2954-ND
Manufacturer
Manufacturer Product Number
7085-SS
Description
PANEL SCREW PAN SLOTTED #6-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#6-32
Head Diameter
0.281" (7.14mm)
Head Height
0.125" (3.18mm) 1/8"
Length - Below Head
0.531" (13.49mm)
Length - Overall
0.656" (16.67mm)
Material
Stainless Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹217.12000₹217.12
5₹184.32200₹921.61
10₹172.67400₹1,726.74
25₹159.08720₹3,977.18
50₹150.08540₹7,504.27
100₹142.03410₹14,203.41
250₹132.68568₹33,171.42
500₹126.46832₹63,234.16
1,000₹120.89858₹1,20,898.58
Manufacturers Standard Package