#8-32 Pan Head Panel Screw Slotted Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7090-SS-20

DigiKey Part Number
1772-3965-ND
Manufacturer
Manufacturer Product Number
7090-SS-20
Description
PANEL SCREW PAN SLOTTED #8-32
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
#8-32 Pan Head Panel Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel Screw
Screw Head Type
Pan Head
Drive Type
Slotted
Features
-
Thread Size
#8-32
Head Diameter
0.313" (7.94mm)
Head Height
0.156" (3.97mm)
Length - Below Head
0.781" (19.84mm) 25/32"
Length - Overall
0.938" (23.81mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,055.80000₹1,055.80
5₹912.29000₹4,561.45
10₹861.41100₹8,614.11
25₹802.21960₹20,055.49
50₹762.91380₹38,145.69
100₹727.71740₹72,771.74
250₹686.72864₹1,71,682.16
500₹659.43446₹3,29,717.23
1,000₹634.95077₹6,34,950.77
Manufacturers Standard Package