
7091-SS | |
|---|---|
DigiKey Part Number | 1772-3579-ND |
Manufacturer | |
Manufacturer Product Number | 7091-SS |
Description | PANEL SCREW PAN SLOTTED #10-32 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Panel Screw Slotted Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #10-32 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | 0.188" (4.76mm) | |
Length - Below Head | 0.844" (21.43mm) | |
Length - Overall | 1.031" (26.19mm) | |
Material | Stainless Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹958.88000 | ₹958.88 |
| 5 | ₹827.86400 | ₹4,139.32 |
| 10 | ₹781.36500 | ₹7,813.65 |
| 25 | ₹727.18640 | ₹18,179.66 |
| 50 | ₹691.23520 | ₹34,561.76 |
| 100 | ₹659.03000 | ₹65,903.00 |
| 250 | ₹621.55064 | ₹1,55,387.66 |
| 500 | ₹596.58796 | ₹2,98,293.98 |
| 1,000 | ₹574.19722 | ₹5,74,197.22 |